
200001607 | |
|---|---|
DigiKey Part Number | 2496-200001607-ND |
Manufacturer | |
Manufacturer Product Number | 200001607 |
Description | MPX 2/6 L-4/6 BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 138MHz ~ 156MHz / 152MHz ~ 175MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,93000 € | 371,93 € |
| 10 | 370,14200 € | 3.701,42 € |
| Unit Price without VAT: | 371,93000 € |
|---|---|
| Unit Price with VAT: | 442,59670 € |

