
200001579 | |
|---|---|
DigiKey Part Number | 2496-200001579-ND |
Manufacturer | |
Manufacturer Product Number | 200001579 |
Description | BRF 2/1-250 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 1dB N-Type In-Line Module |
Category | Filter Type Band Pass |
Manufacturer Amphenol Procom | Insertion Loss 1dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case N-Type In-Line Module |
Frequency 157.5MHz Center | Size / Dimension 9.843" Dia x 23.622" L (250.00mm x 600.00mm) |
Bandwidth 35MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,78000 € | 745,78 € |
| 10 | 666,17800 € | 6.661,78 € |
| Unit Price without VAT: | 745,78000 € |
|---|---|
| Unit Price with VAT: | 887,47820 € |

