
200001567 | |
|---|---|
DigiKey Part Number | 2496-200001567-ND |
Manufacturer | |
Manufacturer Product Number | 200001567 |
Description | BPF 3/1-200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 131MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB N-Type In-Line Module |
Category | Filter Type Band Pass |
Manufacturer Amphenol Procom | Insertion Loss 2dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case N-Type In-Line Module |
Frequency 131MHz Center | Size / Dimension 7.874" Dia x 30.118" L (200.00mm x 765.00mm) |
Bandwidth 30MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,72000 € | 866,72 € |
| Unit Price without VAT: | 866,72000 € |
|---|---|
| Unit Price with VAT: | 1.031,39680 € |

