
200001564 | |
|---|---|
DigiKey Part Number | 2496-200001564-ND |
Manufacturer | |
Manufacturer Product Number | 200001564 |
Description | BPF 1/2-200-SHT-L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 245MHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 4dB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 245MHz Center | |
Bandwidth | 40MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,55000 € | 1.458,55 € |
| Unit Price without VAT: | 1.458,55000 € |
|---|---|
| Unit Price with VAT: | 1.735,67450 € |

