
200001541 | |
|---|---|
DigiKey Part Number | 2496-200001541-ND |
Manufacturer | |
Manufacturer Product Number | 200001541 |
Description | BRBP 70/6-7/9 BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 1.2dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8MHz Center | |
Bandwidth | 2MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 10.039" L x 6.063" W (255.00mm x 154.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,04000 € | 368,04 € |
| 10 | 327,08700 € | 3.270,87 € |
| 25 | 312,95560 € | 7.823,89 € |
| Unit Price without VAT: | 368,04000 € |
|---|---|
| Unit Price with VAT: | 437,96760 € |

