New at DigiKey
Image for 200001516 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200001516

DigiKey Part Number
2496-200001516-ND
Manufacturer
Manufacturer Product Number
200001516
Description
BRBP 70/3-9/13 N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
438MHz Center Frequency Band Pass RF Filter (Radio Frequency) 64MHz Bandwidth 1.2dB Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Amphenol Procom
Insertion Loss
1.2dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
438MHz Center
Size / Dimension
10.039" L x 3.031" W (255.00mm x 77.00mm)
Bandwidth
64MHz
Height (Max)
1.299" (33.00mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,42000 €260,42 €
10251,03700 €2.510,37 €
Manufacturers Standard Package
Unit Price without VAT:260,42000 €
Unit Price with VAT:309,89980 €