
200001487 | |
|---|---|
DigiKey Part Number | 2496-200001487-ND |
Manufacturer | |
Manufacturer Product Number | 200001487 |
Description | BRBP 4/2 BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77MHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 1.9dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 77MHz Center | |
Bandwidth | 22MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 5.906" L x 2.047" W (150.00mm x 52.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,04000 € | 368,04 € |
| 10 | 327,08700 € | 3.270,87 € |
| 25 | 312,95560 € | 7.823,89 € |
| Unit Price without VAT: | 368,04000 € |
|---|---|
| Unit Price with VAT: | 437,96760 € |

