
200001441 | |
|---|---|
DigiKey Part Number | 2496-200001441-ND |
Manufacturer | |
Manufacturer Product Number | 200001441 |
Description | BRBP 2/2-200 N - 19 IN. RAILS VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 4dB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 157.5MHz Center | |
Bandwidth | 35MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.804,68000 € | 1.804,68 € |
| Unit Price without VAT: | 1.804,68000 € |
|---|---|
| Unit Price with VAT: | 2.147,56920 € |

