
200001368 | |
|---|---|
DigiKey Part Number | 2496-200001368-ND |
Manufacturer | |
Manufacturer Product Number | 200001368 |
Description | BPBR 4/4 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77MHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 2dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 77MHz Center | |
Bandwidth | 22MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 5.984" L x 4.094" W (152.00mm x 104.00mm) | |
Height (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,62000 € | 502,62 € |
| 10 | 447,68800 € | 4.476,88 € |
| Unit Price without VAT: | 502,62000 € |
|---|---|
| Unit Price with VAT: | 598,11780 € |

