
200001244 | |
|---|---|
DigiKey Part Number | 2496-200001244-ND |
Manufacturer | |
Manufacturer Product Number | 200001244 |
Description | BRF 70/6-150 N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 0.5dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 10.236" L x 9.843" W (260.00mm x 250.00mm) | |
Height (Max) | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,78000 € | 622,78 € |
| 10 | 555,56300 € | 5.555,63 € |
| Unit Price without VAT: | 622,78000 € |
|---|---|
| Unit Price with VAT: | 741,10820 € |

