
200001165 | |
|---|---|
DigiKey Part Number | 2496-200001165-ND |
Manufacturer | |
Manufacturer Product Number | 200001165 |
Description | BPF 3/2-250 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 131MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 4dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 131MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 30.118" L x 15.748" W (765.00mm x 400.00mm) | |
Height (Max) | 9.843" (250.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.890,77000 € | 1.890,77 € |
| Unit Price without VAT: | 1.890,77000 € |
|---|---|
| Unit Price with VAT: | 2.250,01630 € |

