
200001155 | |
|---|---|
DigiKey Part Number | 2496-200001155-ND |
Manufacturer | |
Manufacturer Product Number | 200001155 |
Description | MRPS800-2G FME(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.2 GHz Isolation (Min) 15dB, 2 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.8dB | |
Frequency | 800 MHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 15dB, 2 VSWR (Max) | |
Size / Dimension | 1.969" L x 1.969" W x 0.827" H (50.00mm x 50.00mm x 21.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,29000 € | 146,29 € |
| 10 | 129,19300 € | 1.291,93 € |
| 25 | 123,28320 € | 3.082,08 € |
| Unit Price without VAT: | 146,29000 € |
|---|---|
| Unit Price with VAT: | 174,08510 € |

