
200001083 | |
|---|---|
DigiKey Part Number | 2496-200001083-ND |
Manufacturer | |
Manufacturer Product Number | 200001083 |
Description | BPBR 2/2-250 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 4dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 157.5MHz Center | |
Bandwidth | 35MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 23.622" L x 19.685" W (600.00mm x 500.00mm) | |
Height (Max) | 9.843" (250.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.924,67000 € | 1.924,67 € |
| Unit Price without VAT: | 1.924,67000 € |
|---|---|
| Unit Price with VAT: | 2.290,35730 € |

