
200001071 | |
|---|---|
DigiKey Part Number | 2496-200001071-ND |
Manufacturer | |
Manufacturer Product Number | 200001071 |
Description | BPF 70/3-200 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 6dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 11.929" L x 23.622" W (303.00mm x 600.00mm) | |
Height (Max) | 7.874" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.886,25000 € | 1.886,25 € |
| Unit Price without VAT: | 1.886,25000 € |
|---|---|
| Unit Price with VAT: | 2.244,63750 € |

