
200000962 | |
|---|---|
DigiKey Part Number | 2496-200000962-ND |
Manufacturer | |
Manufacturer Product Number | 200000962 |
Description | BPF 70/1-125 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 2dB N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 425MHz Center | |
Bandwidth | 90MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 4.921" Dia x 11.811" L (125.00mm x 300.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,52000 € | 482,52 € |
| 10 | 429,65700 € | 4.296,57 € |
| Unit Price without VAT: | 482,52000 € |
|---|---|
| Unit Price with VAT: | 574,19880 € |

