
200000955 | |
|---|---|
DigiKey Part Number | 2496-200000955-ND |
Manufacturer | |
Manufacturer Product Number | 200000955 |
Description | BPF 70/1-250 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 425MHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 2dB N-Type In-Line Module |
Category | Filter Type Band Pass |
Manufacturer Amphenol Procom | Insertion Loss 2dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case N-Type In-Line Module |
Frequency 425MHz Center | Size / Dimension 9.843" Dia x 15.748" L (250.00mm x 400.00mm) |
Bandwidth 90MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,39000 € | 706,39 € |
| Unit Price without VAT: | 706,39000 € |
|---|---|
| Unit Price with VAT: | 840,60410 € |

