New at DigiKey
Image for 200000935 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200000935

DigiKey Part Number
2496-200000935-ND
Manufacturer
Manufacturer Product Number
200000935
Description
BPF 900/3 N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
890MHz Center Frequency Band Pass RF Filter (Radio Frequency) 140MHz Bandwidth 1.2dB Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Amphenol Procom
Insertion Loss
1.2dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
890MHz Center
Size / Dimension
6.024" L x 3.031" W (153.00mm x 77.00mm)
Bandwidth
140MHz
Height (Max)
1.299" (33.00mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,50000 €262,50 €
10253,04500 €2.530,45 €
Manufacturers Standard Package
Unit Price without VAT:262,50000 €
Unit Price with VAT:312,37500 €