
200000902 | |
|---|---|
DigiKey Part Number | 2496-200000902-ND |
Manufacturer | |
Manufacturer Product Number | 200000902 |
Description | MRPS2-50-1G FME(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1 GHz Isolation (Min) 20dB, 1.5 VSWR (Max) Module |
Category | Frequency 50 MHz ~ 1 GHz |
Manufacturer Amphenol Procom | Specifications Isolation (Min) 20dB, 1.5 VSWR (Max) |
Packaging Bulk | Size / Dimension 1.969" L x 1.969" W x 0.827" H (50.00mm x 50.00mm x 21.00mm) |
Part Status Active | Package / Case Module |
Insertion Loss 3.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,35000 € | 76,35 € |
| 10 | 67,13900 € | 671,39 € |
| 25 | 65,57000 € | 1.639,25 € |
| Unit Price without VAT: | 76,35000 € |
|---|---|
| Unit Price with VAT: | 90,85650 € |

