New at DigiKey
Image for 200000899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200000899

DigiKey Part Number
2496-200000899-ND
Manufacturer
Manufacturer Product Number
200000899
Description
AMP 0.1-100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100kHz ~ 100MHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.7dB
Manufacturer
Amphenol Procom
RF Type
General Purpose
Packaging
Bulk
Voltage - Supply
11V ~ 18V
Part Status
Active
Current - Supply
30mA
Frequency
100kHz ~ 100MHz
Mounting Type
Chassis Mount
P1dB
15dBm
Package / Case
Module
Gain
18dB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1269,12000 €269,12 €
10260,19900 €2.601,99 €
Manufacturers Standard Package
Unit Price without VAT:269,12000 €
Unit Price with VAT:320,25280 €