
200000791 | |
|---|---|
DigiKey Part Number | 2496-200000791-ND |
Manufacturer | |
Manufacturer Product Number | 200000791 |
Description | TRI 2/900/FM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 144MHz ~ 175MHz / 880MHz ~ 960MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 144MHz ~ 175MHz / 880MHz ~ 960MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,98000 € | 136,98 € |
| 10 | 120,91100 € | 1.209,11 € |
| 25 | 115,35840 € | 2.883,96 € |
| Unit Price without VAT: | 136,98000 € |
|---|---|
| Unit Price with VAT: | 163,00620 € |

