
200000787 | |
|---|---|
DigiKey Part Number | 2496-200000787-ND |
Manufacturer | |
Manufacturer Product Number | 200000787 |
Description | LHB 80/88-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 15MHz / 91MHz ~ 108MHz Module, SMA Connectors |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 15MHz / 91MHz ~ 108MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,64000 € | 142,64 € |
| 10 | 130,09900 € | 1.300,99 € |
| Unit Price without VAT: | 142,64000 € |
|---|---|
| Unit Price with VAT: | 169,74160 € |

