
200000769 | |
|---|---|
DigiKey Part Number | 2496-200000769-ND |
Manufacturer | |
Manufacturer Product Number | 200000769 |
Description | LH 108/136-1G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 108MHz / 136MHz ~ 1GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 108MHz / 136MHz ~ 1GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,69000 € | 116,69 € |
| 10 | 102,89400 € | 1.028,94 € |
| 25 | 98,12520 € | 2.453,13 € |
| Unit Price without VAT: | 116,69000 € |
|---|---|
| Unit Price with VAT: | 138,86110 € |

