
200000768 | |
|---|---|
DigiKey Part Number | 2496-200000768-ND |
Manufacturer | |
Manufacturer Product Number | 200000768 |
Description | LH 108/136 AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 108MHz / 136MHz ~ 1.3GHz Module, SMA Connectors |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 108MHz / 136MHz ~ 1.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 € | 184,40 € |
| 10 | 172,24400 € | 1.722,44 € |
| Unit Price without VAT: | 184,40000 € |
|---|---|
| Unit Price with VAT: | 219,43600 € |

