
200000767 | |
|---|---|
DigiKey Part Number | 2496-200000767-ND |
Manufacturer | |
Manufacturer Product Number | 200000767 |
Description | LH 108/136-1G-3 FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 108MHz / 136MHz ~ 1GHz Module |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 108MHz / 136MHz ~ 1GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,76000 € | 115,76 € |
| 10 | 103,53000 € | 1.035,30 € |
| Unit Price without VAT: | 115,76000 € |
|---|---|
| Unit Price with VAT: | 137,75440 € |

