
200000762 | |
|---|---|
DigiKey Part Number | 2496-200000762-ND |
Manufacturer | |
Manufacturer Product Number | 200000762 |
Description | LH 108/136-2G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 108MHz / 136MHz ~ 2.3GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 108MHz / 136MHz ~ 2.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 € | 174,07 € |
| 10 | 161,61600 € | 1.616,16 € |
| Unit Price without VAT: | 174,07000 € |
|---|---|
| Unit Price with VAT: | 207,14330 € |

