
200000749 | |
|---|---|
DigiKey Part Number | 2496-200000749-ND |
Manufacturer | |
Manufacturer Product Number | 200000749 |
Description | DIPX 1000/1550-DC-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1GHz / 1.55GHz ~ 2.7GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 1GHz / 1.55GHz ~ 2.7GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,57000 € | 118,57 € |
| 10 | 104,56700 € | 1.045,67 € |
| 25 | 99,72760 € | 2.493,19 € |
| Unit Price without VAT: | 118,57000 € |
|---|---|
| Unit Price with VAT: | 141,09830 € |

