
200000737 | |
|---|---|
DigiKey Part Number | 2496-200000737-ND |
Manufacturer | |
Manufacturer Product Number | 200000737 |
Description | DIPX 500/800 SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 520MHz / 790MHz ~ 1.3GHz Module, SMA Connectors |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 520MHz / 790MHz ~ 1.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,20000 € | 109,20 € |
| 10 | 97,11600 € | 971,16 € |
| Unit Price without VAT: | 109,20000 € |
|---|---|
| Unit Price with VAT: | 129,94800 € |

