
200000705 | |
|---|---|
DigiKey Part Number | 2496-200000705-ND |
Manufacturer | |
Manufacturer Product Number | 200000705 |
Description | DIPX 108/136 BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 108MHz / 136MHz ~ 1.3GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 108MHz / 136MHz ~ 1.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,04000 € | 138,04 € |
| 10 | 125,51800 € | 1.255,18 € |
| Unit Price without VAT: | 138,04000 € |
|---|---|
| Unit Price with VAT: | 164,26760 € |

