
200000659 | |
|---|---|
DigiKey Part Number | 2496-200000659-ND |
Manufacturer | |
Manufacturer Product Number | 200000659 |
Description | DIPX 88/136 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 88MHz / 136MHz ~ 1.3GHz Module |
Category | Type Diplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 0Hz ~ 88MHz / 136MHz ~ 1.3GHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,13000 € | 110,13 € |
| 10 | 98,03300 € | 980,33 € |
| Unit Price without VAT: | 110,13000 € |
|---|---|
| Unit Price with VAT: | 131,05470 € |

