
200000586 | |
|---|---|
DigiKey Part Number | 2496-200000586-ND |
Manufacturer | |
Manufacturer Product Number | 200000586 |
Description | MPX 70/6 L-7/9 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 406MHz ~ 440MHz / 430MHz ~ 470MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 406MHz ~ 440MHz / 430MHz ~ 470MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,11000 € | 356,11 € |
| 10 | 352,78600 € | 3.527,86 € |
| Unit Price without VAT: | 356,11000 € |
|---|---|
| Unit Price with VAT: | 423,77090 € |

