
200000568 | |
|---|---|
DigiKey Part Number | 2496-200000568-ND |
Manufacturer | |
Manufacturer Product Number | 200000568 |
Description | MPX 70/6 H-9/13 BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,73000 € | 357,73 € |
| 10 | 317,86200 € | 3.178,62 € |
| 25 | 304,10280 € | 7.602,57 € |
| Unit Price without VAT: | 357,73000 € |
|---|---|
| Unit Price with VAT: | 425,69870 € |

