
200000558 | |
|---|---|
DigiKey Part Number | 2496-200000558-ND |
Manufacturer | |
Manufacturer Product Number | 200000558 |
Description | MPX 70/6 H-5/7 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 406MHz ~ 440MHz / 430MHz ~ 470MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 406MHz ~ 440MHz / 430MHz ~ 470MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,29000 € | 353,29 € |
| 10 | 313,91000 € | 3.139,10 € |
| 25 | 300,32160 € | 7.508,04 € |
| Unit Price without VAT: | 353,29000 € |
|---|---|
| Unit Price with VAT: | 420,41510 € |

