
200000419 | |
|---|---|
DigiKey Part Number | 2496-200000419-ND |
Manufacturer | |
Manufacturer Product Number | 200000419 |
Description | DPF 70/6-13/16 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 13MHz ~ 16MHz / 406MHz ~ 500MHz Module |
Datasheet | Datasheet |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 13MHz ~ 16MHz / 406MHz ~ 500MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 € | 368,93 € |
| 10 | 327,89800 € | 3.278,98 € |
| 25 | 313,73560 € | 7.843,39 € |
| Unit Price without VAT: | 368,93000 € |
|---|---|
| Unit Price with VAT: | 439,02670 € |

