
200000404 | |
|---|---|
DigiKey Part Number | 2496-200000404-ND |
Manufacturer | |
Manufacturer Product Number | 200000404 |
Description | DPF 70/6-7/9 N.. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 7MHz ~ 9MHz / 406MHz ~ 470MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 7MHz ~ 9MHz / 406MHz ~ 470MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 € | 370,61 € |
| 10 | 329,39100 € | 3.293,91 € |
| 25 | 315,16360 € | 7.879,09 € |
| Unit Price without VAT: | 370,61000 € |
|---|---|
| Unit Price with VAT: | 441,02590 € |

