
200000348 | |
|---|---|
DigiKey Part Number | 2496-200000348-ND |
Manufacturer | |
Manufacturer Product Number | 200000348 |
Description | DPF 70/55-2-TETRA N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 385MHz ~ 390MHz / 395MHz ~ 400MHz Module |
Category | Frequency Bands (Low / High) 385MHz ~ 390MHz / 395MHz ~ 400MHz |
Manufacturer Amphenol Procom | High Band Attenuation (min / max dB) - / 60.00dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,83000 € | 558,83 € |
| 10 | 498,16800 € | 4.981,68 € |
| Unit Price without VAT: | 558,83000 € |
|---|---|
| Unit Price with VAT: | 665,00770 € |

