
200000310 | |
|---|---|
DigiKey Part Number | 2496-200000310-ND |
Manufacturer | |
Manufacturer Product Number | 200000310 |
Description | DPF 70/4-9/13 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 406MHz ~ 470MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 406MHz ~ 470MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,08000 € | 343,08 € |
| 10 | 304,75600 € | 3.047,56 € |
| 25 | 291,52800 € | 7.288,20 € |
| Unit Price without VAT: | 343,08000 € |
|---|---|
| Unit Price with VAT: | 408,26520 € |

