
200000287 | |
|---|---|
DigiKey Part Number | 2496-200000287-ND |
Manufacturer | |
Manufacturer Product Number | 200000287 |
Description | DPF 70/33-125 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 400MHz ~ 470MHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 400MHz ~ 470MHz |
Manufacturer Amphenol Procom | High Band Attenuation (min / max dB) 50.00dB / 75.00dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Duplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.418,79000 € | 4.418,79 € |
| Unit Price without VAT: | 4.418,79000 € |
|---|---|
| Unit Price with VAT: | 5.258,36010 € |

