
200000204 | |
|---|---|
DigiKey Part Number | 2496-200000204-ND |
Manufacturer | |
Manufacturer Product Number | 200000204 |
Description | DPF 2/6-150 L-1/2 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 138MHz ~ 156MHz / 152MHz ~ 175MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,00000 € | 666,00 € |
| 10 | 594,45900 € | 5.944,59 € |
| Unit Price without VAT: | 666,00000 € |
|---|---|
| Unit Price with VAT: | 792,54000 € |

