
200000136 | |
|---|---|
DigiKey Part Number | 2496-200000136-ND |
Manufacturer | |
Manufacturer Product Number | 200000136 |
Description | DPF 2/6 L-6/8 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 138MHz ~ 156MHz / 152MHz ~ 175MHz Module |
Datasheet | Datasheet |
Category | Type Duplexer |
Manufacturer Amphenol Procom | Frequency Bands (Low / High) 138MHz ~ 156MHz / 152MHz ~ 175MHz |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,91000 € | 382,91 € |
| 10 | 382,05200 € | 3.820,52 € |
| Unit Price without VAT: | 382,91000 € |
|---|---|
| Unit Price with VAT: | 455,66290 € |

