
200000049 | |
|---|---|
DigiKey Part Number | 2496-200000049-ND |
Manufacturer | |
Manufacturer Product Number | 200000049 |
Description | DPF 23/6 N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.24MHz ~ 1.3MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.24MHz ~ 1.3MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,54000 € | 346,54 € |
| 10 | 307,84400 € | 3.078,44 € |
| 25 | 294,49160 € | 7.362,29 € |
| Unit Price without VAT: | 346,54000 € |
|---|---|
| Unit Price with VAT: | 412,38260 € |

