
140000769 | |
|---|---|
DigiKey Part Number | 2496-140000769-ND |
Manufacturer | |
Manufacturer Product Number | 140000769 |
Description | FLX 2412/2350-SMA(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.35GHz | Height (Max) 3.346" (85.00mm) |
Frequency Range 2.3GHz ~ 2.4GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 10 | 30,49700 € | 304,97 € |
| 25 | 28,98840 € | 724,71 € |
| 100 | 26,92150 € | 2.692,15 € |
| 250 | 25,68584 € | 6.421,46 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,47150 € |

