
140000767 | |
|---|---|
DigiKey Part Number | 2496-140000767-ND |
Manufacturer | |
Manufacturer Product Number | 140000767 |
Description | FLX 2412/2400-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.5dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 3.937" (100.00mm) |
Frequency Range 2.35GHz ~ 2.45GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| 10 | 33,92400 € | 339,24 € |
| 25 | 32,25560 € | 806,39 € |
| 100 | 29,97000 € | 2.997,00 € |
| 250 | 28,60368 € | 7.150,92 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 46,10060 € |

