
140000753 | |
|---|---|
DigiKey Part Number | 2496-140000753-ND |
Manufacturer | |
Manufacturer Product Number | 140000753 |
Description | EFD 70/385-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 385MHz | Height (Max) 12.205" (310.00mm) |
Frequency Range 370MHz ~ 400MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,84000 € | 41,84 € |
| 10 | 36,65300 € | 366,53 € |
| 25 | 34,85760 € | 871,44 € |
| 100 | 32,39770 € | 3.239,77 € |
| 250 | 30,92764 € | 7.731,91 € |
| Unit Price without VAT: | 41,84000 € |
|---|---|
| Unit Price with VAT: | 49,78960 € |

