
140000748 | |
|---|---|
DigiKey Part Number | 2496-140000748-ND |
Manufacturer | |
Manufacturer Product Number | 140000748 |
Description | EFSS 70/458-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.15dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination FME Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 458MHz | Height (Max) 13.386" (340.00mm) |
Frequency Range 443MHz ~ 473MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,13000 € | 41,13 € |
| 10 | 36,03100 € | 360,31 € |
| 25 | 34,26440 € | 856,61 € |
| 100 | 33,24680 € | 3.324,68 € |
| Unit Price without VAT: | 41,13000 € |
|---|---|
| Unit Price with VAT: | 48,94470 € |

