
140000613 | |
|---|---|
DigiKey Part Number | 2496-140000613-ND |
Manufacturer | |
Manufacturer Product Number | 140000613 |
Description | BA 450/GPS/425-475-SMA(M) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 435MHz, 1.575GHz | |
Frequency Range | 380MHz ~ 490MHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0dBi, 0dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 21.654" (550.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,45000 € | 168,45 € |
| 10 | 148,90200 € | 1.489,02 € |
| 25 | 142,14760 € | 3.553,69 € |
| Unit Price without VAT: | 168,45000 € |
|---|---|
| Unit Price with VAT: | 200,45550 € |

