New at DigiKey
Image for 140000607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000607

DigiKey Part Number
2496-140000607-ND
Manufacturer
Manufacturer Product Number
140000607
Description
BA 450/GPS/440-490-SMA(M)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Amphenol Procom
VSWR
2.5
Packaging
Bulk
Gain
0dBi, 0dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
435MHz, 1.575GHz
Height (Max)
21.654" (550.00mm)
Frequency Range
380MHz ~ 490MHz
Applications
GPS
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,69000 €167,69 €
10155,15200 €1.551,52 €
Manufacturers Standard Package
Unit Price without VAT:167,69000 €
Unit Price with VAT:199,55110 €