
140000580 | |
|---|---|
DigiKey Part Number | 2496-140000580-ND |
Manufacturer | |
Manufacturer Product Number | 140000580 |
Description | EFD TETRA-1000/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Power - Max | 25 W | |
Features | Cable - 5m | |
Termination | FME Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.370" (100.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,31000 € | 335,31 € |
| 10 | 297,80100 € | 2.978,01 € |
| 25 | 284,85640 € | 7.121,41 € |
| Unit Price without VAT: | 335,31000 € |
|---|---|
| Unit Price with VAT: | 399,01890 € |

