
140000563 | |
|---|---|
DigiKey Part Number | 2496-140000563-ND |
Manufacturer | |
Manufacturer Product Number | 140000563 |
Description | SB 2-1/2/150-160 MHZ-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155MHz | |
Frequency Range | 150MHz ~ 160MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 33.071" (840.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,03000 € | 276,03 € |
| 10 | 244,82200 € | 2.448,22 € |
| 25 | 234,04720 € | 5.851,18 € |
| Unit Price without VAT: | 276,03000 € |
|---|---|
| Unit Price with VAT: | 328,47570 € |

