New at DigiKey
Image for 140000472 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000472

DigiKey Part Number
2496-140000472-ND
Manufacturer
Manufacturer Product Number
140000472
Description
TFA 400/900/1800-FME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight FME Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Amphenol Procom
VSWR
2, 2.5
Packaging
Bulk
Gain
0dBi, 0dBi, 0dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
FME Female
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
405MHz, 920MHz, 1.795GHz
Height (Max)
5.118" (130.00mm)
Frequency Range
380MHz ~ 430MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Applications
General Purpose
Antenna Type
Whip, Straight
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,01000 €61,01 €
1053,57600 €535,76 €
2551,30680 €1.282,67 €
Manufacturers Standard Package
Unit Price without VAT:61,01000 €
Unit Price with VAT:72,60190 €