
140000460 | |
|---|---|
DigiKey Part Number | 2496-140000460-ND |
Manufacturer | |
Manufacturer Product Number | 140000460 |
Description | SB 3/118-137 MHZ-BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 127.5MHz | |
Frequency Range | 118MHz ~ 137MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | BNC Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.441" (570.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,46000 € | 87,46 € |
| 10 | 76,98000 € | 769,80 € |
| 25 | 73,35240 € | 1.833,81 € |
| 100 | 68,38670 € | 6.838,67 € |
| Unit Price without VAT: | 87,46000 € |
|---|---|
| Unit Price with VAT: | 104,07740 € |

